Part Details for MC10ELT22DG by onsemi
Overview of MC10ELT22DG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10ELT22DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC10ELT22 - TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2975 |
|
$1.7700 / $2.0800 | Buy Now |
DISTI #
MC10ELT22DG
|
TME | IC: digital, logic level voltage translator, Ch: 2, SMD, SO8, tube Min Qty: 1 | 0 |
|
$2.3100 / $3.0700 | RFQ |
|
ComSIT USA | 5V DUAL TTL TO DIFFERENTIAL PECL TRANSLATOR TTL/CMOS to PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO8 RoHS: Compliant |
|
|
RFQ |
Part Details for MC10ELT22DG
MC10ELT22DG CAD Models
MC10ELT22DG Part Data Attributes
|
MC10ELT22DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10ELT22DG
onsemi
Translator, Dual TTL to Differential PECL, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Delay-Max | 1.5 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10ELT22DG
This table gives cross-reference parts and alternative options found for MC10ELT22DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10ELT22DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10ELT22D | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | onsemi | MC10ELT22DG vs MC10ELT22D |
MC10ELT22DR2 | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | onsemi | MC10ELT22DG vs MC10ELT22DR2 |
MC10ELT22DR2G | Translator, Dual TTL to Differential PECL, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC10ELT22DG vs MC10ELT22DR2G |
MC100ELT22DR2 | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | onsemi | MC10ELT22DG vs MC100ELT22DR2 |