Part Details for MC10ELT20DR2G by onsemi
Overview of MC10ELT20DR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10ELT20DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0609
|
Newark | Ic, ttl-To-Ecl Translator, ecl10/Ttl, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC10ELT20DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.6300 | Buy Now |
DISTI #
MC10ELT20DR2G
|
Avnet Americas | Translator TTL to PECL 8-Pin SOIC N T/R - Tape and Reel (Alt: MC10ELT20DR2G) RoHS: Compliant Min Qty: 305 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$2.0336 / $2.4272 | Buy Now |
|
Quest Components | 1995 |
|
$2.0160 / $4.0320 | Buy Now | |
|
Quest Components | 782 |
|
$2.6400 / $5.2800 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 16250 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2500 |
|
$1.6400 | RFQ |
|
Wuhan P&S | Min Qty: 1 | 15000 |
|
$2.8200 / $5.8300 | Buy Now |
Part Details for MC10ELT20DR2G
MC10ELT20DR2G CAD Models
MC10ELT20DR2G Part Data Attributes:
|
MC10ELT20DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10ELT20DR2G
onsemi
Translator, TTL to Differential PECL, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 1.25 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC10ELT20DR2G
This table gives cross-reference parts and alternative options found for MC10ELT20DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10ELT20DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10ELT20VZC | SY10ELT20VZC | Micrel Inc | MC10ELT20DR2G vs SY10ELT20VZC |
SY10ELT20VZCTR | SY10ELT20VZCTR | Micrel Inc | MC10ELT20DR2G vs SY10ELT20VZCTR |
MC10ELT20DG | Translator, TTL to Differential PECL, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC10ELT20DR2G vs MC10ELT20DG |
MC10ELT20DR2 | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, SOIC-8 | onsemi | MC10ELT20DR2G vs MC10ELT20DR2 |