Part Details for MC10EP52DT by onsemi
Overview of MC10EP52DT by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10EP52DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3115
|
Newark | Mc10Ep52Dt, Flip-Flops |Onsemi MC10EP52DT Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $6.2200 | Buy Now |
|
Rochester Electronics | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18 |
|
$4.4700 / $5.2600 | Buy Now |
Part Details for MC10EP52DT
MC10EP52DT CAD Models
MC10EP52DT Part Data Attributes:
|
MC10EP52DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10EP52DT
onsemi
10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 10E | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 4000000000 Hz | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 47 mA | |
Prop. Delay@Nom-Sup | 0.41 ns | |
Propagation Delay (tpd) | 0.38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm |
Alternate Parts for MC10EP52DT
This table gives cross-reference parts and alternative options found for MC10EP52DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10EP52DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EP52VKC | D Flip-Flop, 10E Series, 1-Func, Negative Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | MC10EP52DT vs SY10EP52VKC |
SY10EP52VKCTR | D Flip-Flop, 10E Series, 1-Func, Negative Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, MSOP-8 | Micrel Inc | MC10EP52DT vs SY10EP52VKCTR |
MC10EP52DTR2 | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC10EP52DT vs MC10EP52DTR2 |
MC10EP52DTG | 3.3 V / 5.0 V ECL Differential Clock/Data D Flip-Flop, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | onsemi | MC10EP52DT vs MC10EP52DTG |
SY10EP52VKITR | D Flip-Flop, 10E Series, 1-Func, Negative Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | MC10EP52DT vs SY10EP52VKITR |
SY10EP52VKI | D Flip-Flop, 10E Series, 1-Func, Negative Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | MC10EP52DT vs SY10EP52VKI |
SY10EP52VKG-TR | 10E SERIES, NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | MC10EP52DT vs SY10EP52VKG-TR |
SY10EP52VKCTR | D Flip-Flop, 10E Series, 1-Func, Negative Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, MSOP-8 | Microchip Technology Inc | MC10EP52DT vs SY10EP52VKCTR |
SY10EP52VKITR | D Flip-Flop, 10E Series, 1-Func, Negative Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8, MSOP-8 | Micrel Inc | MC10EP52DT vs SY10EP52VKITR |