Part Details for MC10E416FN by Rochester Electronics LLC
Overview of MC10E416FN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10E416FN
MC10E416FN CAD Models
MC10E416FN Part Data Attributes
|
MC10E416FN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC10E416FN
Rochester Electronics LLC
5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 5 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 0.5 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for MC10E416FN
This table gives cross-reference parts and alternative options found for MC10E416FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E416FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E416JITR | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E416FN vs SY10E416JITR |
MC10E416FNR2 | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E416FN vs MC10E416FNR2 |
MC10E416FNR2G | Quint Differential Line Receiver, 28 LEAD PLCC, 500-REEL | onsemi | MC10E416FN vs MC10E416FNR2G |
SY10E416JCTR | Line Receiver, 1 Func, 5 Rcvr, ECL, PQCC28 | Micrel Inc | MC10E416FN vs SY10E416JCTR |
SY10E416JC | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E416FN vs SY10E416JC |
MC10E416FNR2 | 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E416FN vs MC10E416FNR2 |
SY10E416JI | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E416FN vs SY10E416JI |
MC10E416FNG | Quint Differential Line Receiver, 28 LEAD PLCC, 37-TUBE | onsemi | MC10E416FN vs MC10E416FNG |
SY10E416JCTR | Line Receiver, 1 Func, 5 Rcvr, ECL, PQCC28 | Microchip Technology Inc | MC10E416FN vs SY10E416JCTR |
SY10E416JC | Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E416FN vs SY10E416JC |