Logic
MC10E241FNR2
Description: 10E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28

Overview of MC10E241FNR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Automotive

CAD Models for MC10E241FNR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10E241FNR2 by onsemi

MC10E241FNR2
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NECL MODE: 0V VCC WITH VEE = -4.2V TO -5.7V
Count Direction
RIGHT
Family
10E
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.505 mm
Logic IC Type
PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup
700000000 Hz
Number of Bits
8
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
0.975 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
11.505 mm
fmax-Min
700 MHz
Want to compare parts?
  1. MC10E241FNR2
    onsemi
    10E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for MC10E241FNR2

This table gives cross-reference parts and alternative options found for MC10E241FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E241FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SY10E241JZTR 10E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc MC10E241FNR2 vs SY10E241JZTR
MC10E241FNR2 10E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC10E241FNR2 vs MC10E241FNR2
MC10E141FNR2G ECL 8-Bit Shift Register, 28 LEAD PLCC, 500-REEL onsemi MC10E241FNR2 vs MC10E141FNR2G
MC10E241FN 10E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC10E241FNR2 vs MC10E241FN
MC10E141FNR2 10E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E241FNR2 vs MC10E141FNR2
SY10E141JY 10E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 Microchip Technology Inc MC10E241FNR2 vs SY10E141JY
SY10E141JYTR 10E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc MC10E241FNR2 vs SY10E141JYTR
MC10E141FN 10E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E241FNR2 vs MC10E141FN
MC10E241FN 10E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E241FNR2 vs MC10E241FN
SY10E141JYTR 10E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc MC10E241FNR2 vs SY10E141JYTR
Part Number Description Manufacturer Compare
SY10E141JC Parallel In Parallel Out, 10E Series, 8-Bit, Bidirectional, True Output, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc MC10E241FNR2 vs SY10E141JC
SY10E141JYTR 10E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc MC10E241FNR2 vs SY10E141JYTR
MC10E141FN 10E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 onsemi MC10E241FNR2 vs MC10E141FN
MC100E241FNR2 100E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC10E241FNR2 vs MC100E241FNR2
SY100E141JYTR 100E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc MC10E241FNR2 vs SY100E141JYTR
MC100E141FNR2 100E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC10E241FNR2 vs MC100E141FNR2
SY100E141JYTR 100E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 Microchip Technology Inc MC10E241FNR2 vs SY100E141JYTR
SY100E141JC Parallel In Parallel Out, 100E Series, 8-Bit, Bidirectional, True Output, ECL, PQCC28 Micrel Inc MC10E241FNR2 vs SY100E141JC
SY100E241JZ Parallel In Parallel Out, 100E Series, 8-Bit, Right Direction, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 Micrel Inc MC10E241FNR2 vs SY100E241JZ
MC10E241FN 10E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC10E241FNR2 vs MC10E241FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10E241FNR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10E241FNR2 by onsemi

Select Manufacturer
Which Manufacturer of MC10E241FNR2 would you like to use for your alert(s)?
  • Please alert me when MC10E241FNR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10E241FNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10E241FNR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10E241FNR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10E241FNR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10E241FNR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: