Part Details for MC10E142FNG by onsemi
Overview of MC10E142FNG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10E142FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3160
|
Newark | Mc10E142Fng, Logic |Onsemi MC10E142FNG RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $11.8000 | Buy Now |
|
Quest Components | 27 |
|
$9.7865 / $11.9025 | Buy Now | |
|
Rochester Electronics | Parallel In Parallel Out, 10E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1788 |
|
$5.5100 / $6.4800 | Buy Now |
Part Details for MC10E142FNG
MC10E142FNG CAD Models
MC10E142FNG Part Data Attributes
|
MC10E142FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E142FNG
onsemi
ECL 9-Bit Shift Register, 28 LEAD PLCC, 37-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V; SIPO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 700000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 700 MHz |
Alternate Parts for MC10E142FNG
This table gives cross-reference parts and alternative options found for MC10E142FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E142FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E142FNR2G | ECL 9-Bit Shift Register, 28 LEAD PLCC, 500-REEL | onsemi | MC10E142FNG vs MC10E142FNR2G |
SK10E142J | Parallel In Parallel Out, 10E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | MC10E142FNG vs SK10E142J |
MC10E142FN | 10E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E142FNG vs MC10E142FN |
SK10E142JT | Parallel In Parallel Out, 10E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | MC10E142FNG vs SK10E142JT |
MC10E142FNR2 | 10E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E142FNG vs MC10E142FNR2 |
SY10E142JC | Parallel In Parallel Out, 10E Series, 9-Bit, Right Direction, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E142FNG vs SY10E142JC |
SK10E142PJ | Parallel In Parallel Out, 10E Series, 9-Bit, Right Direction, True Output, ECL10K, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | MC10E142FNG vs SK10E142PJ |
SY10E142JY | 10E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | MC10E142FNG vs SY10E142JY |
SY10E142JYTR | 10E SERIES, 9-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC10E142FNG vs SY10E142JYTR |