There are no models available for this part yet.
Overview of MC10E141FN by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC10E141FN by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK3157
|
Newark | Mc10E141Fn, Logic |Onsemi MC10E141FN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.4400 | Buy Now | |
DISTI #
MC10E141FN
|
Avnet Americas | BBG ECL SHIFT REG 8BIT - Rail/Tube (Alt: MC10E141FN) RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 855 Partner Stock |
|
$3.4100 / $4.0700 | Buy Now | |
Bristol Electronics | 55 |
|
RFQ | ||||
Rochester Electronics | Parallel In Parallel Out, 10E Series, 8-Bit, Bidirectional, True Output, ECL, PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 217 |
|
$3.4100 / $4.0200 | Buy Now |
CAD Models for MC10E141FN by onsemi
Part Data Attributes for MC10E141FN by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V; SIPO OPERATION ALSO AVAILABLE
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
10E
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Length
|
11.505 mm
|
Logic IC Type
|
PARALLEL IN PARALLEL OUT
|
Max Frequency@Nom-Sup
|
700000000 Hz
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
235
|
Propagation Delay (tpd)
|
0.975 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
5.7 V
|
Supply Voltage-Min (Vsup)
|
4.2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
11.505 mm
|
fmax-Min
|
700 MHz
|
Alternate Parts for MC10E141FN
This table gives cross-reference parts and alternative options found for MC10E141FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E141FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E241FNR2 | 10E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E141FN vs MC10E241FNR2 |
MC10E241FNR2 | 10E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10E141FN vs MC10E241FNR2 |
SY10E141JCTR | Parallel In Parallel Out, 10E Series, 8-Bit, Bidirectional, True Output, ECL, PQCC28 | Micrel Inc | MC10E141FN vs SY10E141JCTR |
SY10E141JYTR | 10E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC10E141FN vs SY10E141JYTR |
SY10E241JZ | Parallel In Parallel Out, 10E Series, 8-Bit, Right Direction, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | MC10E141FN vs SY10E241JZ |
SY10E141JC | Parallel In Parallel Out, 10E Series, 8-Bit, Bidirectional, True Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MC10E141FN vs SY10E141JC |
SY10E141JY-TR | 10E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | MC10E141FN vs SY10E141JY-TR |
SY10E141JYTR | 10E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E141FN vs SY10E141JYTR |
SY10E241JZTR | 10E SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E141FN vs SY10E241JZTR |
SY10E141JY | 10E SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | MC10E141FN vs SY10E141JY |