Part Details for MC10E016FNR2G by onsemi
Overview of MC10E016FNR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC10E016FNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3739
|
Newark | Ic, counter, up,8-Bit Binary, ecl10,ldcc,28Pin, plastic Rohs Compliant: Yes |Onsemi MC10E016FNR2G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
488-MC10E016FNR2GCT-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 28PLCC Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
700 In Stock |
|
$6.4271 / $11.7700 | Buy Now |
DISTI #
MC10E016FNR2G
|
Avnet Americas | Counter Single 8-Bit Sync Binary UP 28-Pin PLCC T/R - Tape and Reel (Alt: MC10E016FNR2G) RoHS: Compliant Min Qty: 99 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1000 Partner Stock |
|
$6.3116 / $7.5332 | Buy Now |
|
Quest Components | 40 |
|
$10.2675 / $12.4875 | Buy Now | |
|
Flip Electronics | Stock, ship today | 1000 |
|
$5.0900 | RFQ |
Part Details for MC10E016FNR2G
MC10E016FNR2G CAD Models
MC10E016FNR2G Part Data Attributes
|
MC10E016FNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC10E016FNR2G
onsemi
ECL 8-Bit Synchronous Binary Counter, 28 LEAD PLCC, 500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Count Direction | UP | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 700000000 Hz | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 181 mA | |
Propagation Delay (tpd) | 0.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 700 MHz |
Alternate Parts for MC10E016FNR2G
This table gives cross-reference parts and alternative options found for MC10E016FNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10E016FNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10E016JY-TR | 10E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28 | Microchip Technology Inc | MC10E016FNR2G vs SY10E016JY-TR |
SY10E016JY | 10E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28 | Microchip Technology Inc | MC10E016FNR2G vs SY10E016JY |
SY10E016JCTR | Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MC10E016FNR2G vs SY10E016JCTR |
MC10E016FNG | ECL 8-Bit Synchronous Binary Counter, 28 LEAD PLCC, 37-TUBE | onsemi | MC10E016FNR2G vs MC10E016FNG |
MC10E016FNR2 | 10E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E016FNR2G vs MC10E016FNR2 |
MC10E016FN | 10E SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PQCC28, PLASTIC, LCC-28 | Motorola Mobility LLC | MC10E016FNR2G vs MC10E016FN |