Part Details for MC10516P by Motorola Mobility LLC
Overview of MC10516P by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for MC10516P
MC10516P CAD Models
MC10516P Part Data Attributes
|
MC10516P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10516P
Motorola Mobility LLC
TRIPLE LINE RECEIVER, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 3 | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MC10516P
This table gives cross-reference parts and alternative options found for MC10516P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10516P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10116N | Line Receiver, 3 Func, 1 Rcvr, ECL, PDIP16 | YAGEO Corporation | MC10516P vs 10116N |
MC10116FN | TRIPLE LINE RECEIVER, PQCC20, PLASTIC, LCC-20 | onsemi | MC10516P vs MC10116FN |
MC10116L | TRIPLE LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | onsemi | MC10516P vs MC10116L |
10116D-T | Line Receiver, 3 Func, 1 Rcvr, ECL, PDSO16 | YAGEO Corporation | MC10516P vs 10116D-T |