Part Details for MC10210FNR2 by Motorola Semiconductor Products
Overview of MC10210FNR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC10210FNR2
MC10210FNR2 CAD Models
MC10210FNR2 Part Data Attributes
|
MC10210FNR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10210FNR2
Motorola Semiconductor Products
OR Gate, 10K Series, 2-Func, 3-Input, ECL, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 OUTPUTS EACH FUNCTION | |
Family | 10K | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.965 mm | |
Logic IC Type | OR GATE | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 42 mA | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10210FNR2
This table gives cross-reference parts and alternative options found for MC10210FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10210FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10210FN | 10K SERIES, DUAL 3-INPUT OR GATE, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10210FNR2 vs MC10210FN |
MC10210FN | 10K SERIES, DUAL 3-INPUT OR GATE, PQCC20, PLASTIC, LCC-20 | onsemi | MC10210FNR2 vs MC10210FN |
MC10210FN | OR Gate, 10K Series, 2-Func, 3-Input, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | MC10210FNR2 vs MC10210FN |