Logic
MC10210FN
Description: 10K SERIES, DUAL 3-INPUT OR GATE, PQCC20, PLASTIC, LCC-20

Overview of MC10210FN by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MC10210FN by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10210FN by Motorola Mobility LLC

MC10210FN
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QLCC
Package Description
QCCJ, LDCC20,.4SQ
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
3 OUTPUTS EACH FUNCTION
Family
10K
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e0
Length
8.965 mm
Logic IC Type
OR GATE
Number of Functions
2
Number of Inputs
3
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
42 mA
Prop. Delay@Nom-Sup
2.8 ns
Propagation Delay (tpd)
2.8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.57 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.965 mm
Want to compare parts?
  1. MC10210FN
    Motorola Mobility LLC
    10K SERIES, DUAL 3-INPUT OR GATE, PQCC20, PLASTIC, LCC-20
    VS

Alternate Parts for MC10210FN

This table gives cross-reference parts and alternative options found for MC10210FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10210FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10210FN 10K SERIES, DUAL 3-INPUT OR GATE, PQCC20, PLASTIC, LCC-20 onsemi MC10210FN vs MC10210FN
MC10210FN OR Gate, 10K Series, 2-Func, 3-Input, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products MC10210FN vs MC10210FN
Part Number Description Manufacturer Compare
MC10210FNR2 OR Gate, 10K Series, 2-Func, 3-Input, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products MC10210FN vs MC10210FNR2
MC10210FN 10K SERIES, DUAL 3-INPUT OR GATE, PQCC20, PLASTIC, LCC-20 onsemi MC10210FN vs MC10210FN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10210FN by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10210FN by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC10210FN would you like to use for your alert(s)?
  • Please alert me when MC10210FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC10210FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10210FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC10210FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10210FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10210FN by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: