Part Details for MC10197L by Motorola Mobility LLC
Overview of MC10197L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC10197L
MC10197L CAD Models
MC10197L Part Data Attributes
|
MC10197L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC10197L
Motorola Mobility LLC
10K SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STROBED OUTPUTS | |
Family | 10K | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC10197L
This table gives cross-reference parts and alternative options found for MC10197L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10197L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/06202BEX | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | SRI International Sarnoff | MC10197L vs M38510/06202BEX |
M38510/06202BEA | IC,LOGIC GATE,HEX 2-INPUT AND,ECL10,DIP,16PIN,CERAMIC | Freescale Semiconductor | MC10197L vs M38510/06202BEA |
M38510/06202BEB | 10K SERIES, HEX 1-INPUT AND GATE, DIP16, 0.250 X 0.875 INCH, DIP-16 | Motorola Mobility LLC | MC10197L vs M38510/06202BEB |
M38510/06202BEA | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | Motorola Semiconductor Products | MC10197L vs M38510/06202BEA |
MC10197P | Buffer, 10K Series, 6-Func, 1-Input, ECL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC10197L vs MC10197P |
MC10197P | 10K SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | onsemi | MC10197L vs MC10197P |
M38510/06202BEX | 10K SERIES, HEX 1-INPUT AND GATE, DIP16, 0.250 X 0.875 INCH, DIP-16 | Motorola Mobility LLC | MC10197L vs M38510/06202BEX |
M38510/06202BEC | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | QP Semiconductor | MC10197L vs M38510/06202BEC |
M38510/06202BEA | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | QP Semiconductor | MC10197L vs M38510/06202BEA |
M38510/06202BEX | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | QP Semiconductor | MC10197L vs M38510/06202BEX |