Part Details for M38510/06202BEC by Teledyne e2v
Overview of M38510/06202BEC by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/06202BEC
M38510/06202BEC CAD Models
M38510/06202BEC Part Data Attributes
|
M38510/06202BEC
Teledyne e2v
Buy Now
|
Compare Parts:
M38510/06202BEC
Teledyne e2v
AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 10K | |
JESD-30 Code | R-XDIP-T16 | |
Logic IC Type | AND GATE | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 5.9 ns | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | -5.46 V | |
Supply Voltage-Min (Vsup) | -4.94 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/06202BEC
This table gives cross-reference parts and alternative options found for M38510/06202BEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/06202BEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/06202BEX | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | SRI International Sarnoff | M38510/06202BEC vs M38510/06202BEX |
M38510/06202BEA | IC,LOGIC GATE,HEX 2-INPUT AND,ECL10,DIP,16PIN,CERAMIC | Freescale Semiconductor | M38510/06202BEC vs M38510/06202BEA |
M38510/06202BEB | 10K SERIES, HEX 1-INPUT AND GATE, DIP16, 0.250 X 0.875 INCH, DIP-16 | Motorola Mobility LLC | M38510/06202BEC vs M38510/06202BEB |
M38510/06202BEA | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | Motorola Semiconductor Products | M38510/06202BEC vs M38510/06202BEA |
MC10197P | Buffer, 10K Series, 6-Func, 1-Input, ECL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | M38510/06202BEC vs MC10197P |
MC10197P | 10K SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | onsemi | M38510/06202BEC vs MC10197P |
M38510/06202BEX | 10K SERIES, HEX 1-INPUT AND GATE, DIP16, 0.250 X 0.875 INCH, DIP-16 | Motorola Mobility LLC | M38510/06202BEC vs M38510/06202BEX |
M38510/06202BEC | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | QP Semiconductor | M38510/06202BEC vs M38510/06202BEC |
M38510/06202BEA | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | QP Semiconductor | M38510/06202BEC vs M38510/06202BEA |
M38510/06202BEX | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | QP Semiconductor | M38510/06202BEC vs M38510/06202BEX |