Part Details for MC10166FNR2 by Motorola Semiconductor Products
Overview of MC10166FNR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MC10166FNR2
MC10166FNR2 CAD Models
MC10166FNR2 Part Data Attributes
|
MC10166FNR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10166FNR2
Motorola Semiconductor Products
Magnitude Comparator, 10K Series, 5-Bit, True Output, ECL, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INHIBIT; WITH A < B & A > B OUTPUTS | |
Family | 10K | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.965 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 5 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 117 mA | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for MC10166FNR2
This table gives cross-reference parts and alternative options found for MC10166FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10166FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8756201FA | Parity Generator/Checker, 10H Series, 12-Bit, True Output, ECL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | MC10166FNR2 vs 5962-8756201FA |
MC10H160FNR2 | 10H SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10166FNR2 vs MC10H160FNR2 |
MC10H166FN | 10H SERIES, 5-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | MC10166FNR2 vs MC10H166FN |
MC10160FN | 10K SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10166FNR2 vs MC10160FN |
F10570DM | Parity Generator/Checker, 10K Series, 9-Bit, Complementary Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC10166FNR2 vs F10570DM |
MC10H160FNR2 | Parity Generator/Checker, 10H Series, 12-Bit, True Output, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | MC10166FNR2 vs MC10H160FNR2 |
MC10165FN | 10K SERIES, 8-BIT ENCODER, PQCC20, PLASTIC, LCC-20 | onsemi | MC10166FNR2 vs MC10165FN |
MC10H166L | 10H SERIES, 5-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10166FNR2 vs MC10H166L |
MC10166L | 10K SERIES, 5-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10166FNR2 vs MC10166L |
10170F | IC 10K SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP16, Arithmetic Circuit | NXP Semiconductors | MC10166FNR2 vs 10170F |