Logic
MC10160FNR2
Description: 10K SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20

Overview of MC10160FNR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MC10160FNR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC10160FNR2 by onsemi

MC10160FNR2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
QLCC
Package Description
PLASTIC, LCC-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
10K
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e0
Length
8.965 mm
Logic IC Type
PARITY GENERATOR/CHECKER
Number of Bits
12
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Surface Mount
YES
Technology
ECL
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.965 mm
Want to compare parts?
  1. MC10160FNR2
    onsemi
    10K SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20
    VS

Alternate Parts for MC10160FNR2

This table gives cross-reference parts and alternative options found for MC10160FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10160FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10160FNR2 Parity Generator/Checker, 10K Series, 12-Bit, True Output, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products MC10160FNR2 vs MC10160FNR2
Part Number Description Manufacturer Compare
5962-8756201FA 10H SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 Motorola Mobility LLC MC10160FNR2 vs 5962-8756201FA
F10566DM Magnitude Comparator, 10K Series, 5-Bit, True Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Fairchild Semiconductor Corporation MC10160FNR2 vs F10566DM
MC10H166L 10H SERIES, 5-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 onsemi MC10160FNR2 vs MC10H166L
MC10H181FNR2 10H SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PQCC28, PLASTIC, LCC-28 onsemi MC10160FNR2 vs MC10H181FNR2
MC10H179FNR2 Look-Ahead Carry Generator, 10H Series, 4-Bit, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products MC10160FNR2 vs MC10H179FNR2
MC10H180FNR2 10H SERIES, 1-BIT ADDER/SUBTRACTOR, PQCC20, PLASTIC, LCC-20 Motorola Mobility LLC MC10160FNR2 vs MC10H180FNR2
5962-8756201EX Parity Generator/Checker, 10H Series, 12-Bit, True Output, ECL, CDIP16, CERDIP-16 Motorola Semiconductor Products MC10160FNR2 vs 5962-8756201EX
MC10165FNR2 10K SERIES, 8-BIT ENCODER, PQCC20, PLASTIC, LCC-20 Motorola Mobility LLC MC10160FNR2 vs MC10165FNR2
MC10H166L 10H SERIES, 5-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC MC10160FNR2 vs MC10H166L
5962-8756201FX Parity Generator/Checker, 10H Series, 12-Bit, True Output, ECL, CDFP16, CERAMIC, FP-16 Motorola Semiconductor Products MC10160FNR2 vs 5962-8756201FX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC10160FNR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC10160FNR2 by onsemi

  • Please alert me when MC10160FNR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC10160FNR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC10160FNR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC10160FNR2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC10160FNR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC10160FNR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: