Part Details for MC10160FNR2 by Motorola Semiconductor Products
Overview of MC10160FNR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC10160FNR2
MC10160FNR2 CAD Models
MC10160FNR2 Part Data Attributes
|
MC10160FNR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10160FNR2
Motorola Semiconductor Products
Parity Generator/Checker, 10K Series, 12-Bit, True Output, ECL, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD PARITY GENERATOR | |
Family | 10K | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 86 mA | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for MC10160FNR2
This table gives cross-reference parts and alternative options found for MC10160FNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10160FNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8756201FA | 10H SERIES, 12-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | MC10160FNR2 vs 5962-8756201FA |
F10566DM | Magnitude Comparator, 10K Series, 5-Bit, True Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC10160FNR2 vs F10566DM |
MC10H166L | 10H SERIES, 5-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | MC10160FNR2 vs MC10H166L |
MC10H181FNR2 | 10H SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PQCC28, PLASTIC, LCC-28 | onsemi | MC10160FNR2 vs MC10H181FNR2 |
MC10H179FNR2 | Look-Ahead Carry Generator, 10H Series, 4-Bit, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | MC10160FNR2 vs MC10H179FNR2 |
MC10H180FNR2 | 10H SERIES, 1-BIT ADDER/SUBTRACTOR, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10160FNR2 vs MC10H180FNR2 |
5962-8756201EX | Parity Generator/Checker, 10H Series, 12-Bit, True Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | MC10160FNR2 vs 5962-8756201EX |
MC10165FNR2 | 10K SERIES, 8-BIT ENCODER, PQCC20, PLASTIC, LCC-20 | Motorola Mobility LLC | MC10160FNR2 vs MC10165FNR2 |
MC10H166L | 10H SERIES, 5-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC10160FNR2 vs MC10H166L |
5962-8756201FX | Parity Generator/Checker, 10H Series, 12-Bit, True Output, ECL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | MC10160FNR2 vs 5962-8756201FX |