Part Details for MC100LVEL14DWR2 by onsemi
Overview of MC100LVEL14DWR2 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100LVEL14DWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 708 |
|
RFQ | ||
|
Bristol Electronics | 1294 |
|
RFQ | ||
|
Bristol Electronics | 1661 |
|
RFQ | ||
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SOP | 1035 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SOP | 388 |
|
$4.3725 / $7.9500 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SOP | 368 |
|
$4.3725 / $7.9500 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SOP | 286 |
|
$4.3725 / $7.9500 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 20 Pin, Plastic, SOP | 254 |
|
$4.3725 / $7.9500 | Buy Now |
DISTI #
SMC-MC100LVEL14DWR2
|
Sensible Micro Corporation | Five Distributed-Output Clock Driver, 20 Pin, Plastic, Sop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 02+ Container: Tape & Reel | 155 |
|
$3.3600 | RFQ |
|
Chip1Cloud | 3.3V ECL 1:5 Clock Distribution Chip | 7000 |
|
RFQ |
Part Details for MC100LVEL14DWR2
MC100LVEL14DWR2 CAD Models
MC100LVEL14DWR2 Part Data Attributes
|
MC100LVEL14DWR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL14DWR2
onsemi
100LVEL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 0.88 ns | |
Propagation Delay (tpd) | 0.83 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC100LVEL14DWR2
This table gives cross-reference parts and alternative options found for MC100LVEL14DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL14DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL14DWG | 3.3 V ECL 1:5 Clock Distribution Chip, SOIC-20 WB, 38-TUBE | onsemi | MC100LVEL14DWR2 vs MC100LVEL14DWG |
MC100LVEL14DWR2 | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC100LVEL14DWR2 vs MC100LVEL14DWR2 |
MC100LVEL14DW | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20 | onsemi | MC100LVEL14DWR2 vs MC100LVEL14DW |