Part Details for PI49FCT32802QE by Diodes Incorporated
Overview of PI49FCT32802QE by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI49FCT32802QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI49FCT32802QE-ND
|
DigiKey | IC CLK BUFFER 1:5 133MHZ 16QSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
37 In Stock |
|
$0.9191 / $2.0900 | Buy Now |
DISTI #
PI49FCT32802QE
|
Avnet Americas | Clock Fanout Buffer 5-OUT 16-Pin QSOP Tube - Rail/Tube (Alt: PI49FCT32802QE) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 8 Weeks, 0 Days Container: Tube | 20564 Factory Stock |
|
$0.8680 / $1.0255 | Buy Now |
DISTI #
PI49FCT32802QE-201
|
Avnet Americas | Clock Fanout Buffer 5-OUT 16-Pin QSOP Tube - Rail/Tube (Alt: PI49FCT32802QE-201) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.8680 / $1.0255 | Buy Now |
DISTI #
729-PI49FCT32802QE
|
Mouser Electronics | Clock Buffer 1:5 / 1:7 Clock Buffer RoHS: Compliant | 164 |
|
$0.9190 / $2.0900 | Buy Now |
|
Bristol Electronics | 264 |
|
RFQ | ||
DISTI #
PI49FCT32802QE
|
Avnet Silica | Clock Fanout Buffer 5-OUT 16-Pin QSOP Tube (Alt: PI49FCT32802QE) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI49FCT32802QE
PI49FCT32802QE CAD Models
PI49FCT32802QE Part Data Attributes
|
PI49FCT32802QE
Diodes Incorporated
Buy Now
|
Compare Parts:
PI49FCT32802QE
Diodes Incorporated
Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, SSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for PI49FCT32802QE
This table gives cross-reference parts and alternative options found for PI49FCT32802QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI49FCT32802QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP14DTG | Clock Driver, 1:5 Differential, ECL / HSTL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 75-TUBE | onsemi | PI49FCT32802QE vs MC100EP14DTG |
SY100EL14VZG-TR | 100EL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | PI49FCT32802QE vs SY100EL14VZG-TR |
MC100EL14DWR2 | 100EL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20 | onsemi | PI49FCT32802QE vs MC100EL14DWR2 |
853S014AGILFT | Low Skew,1-to-5 Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer, TSSOP0/Reel | Renesas Electronics Corporation | PI49FCT32802QE vs 853S014AGILFT |
MC100EL14DW | 100EL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, SOIC-20 | onsemi | PI49FCT32802QE vs MC100EL14DW |
MC100EP14DTR2G | Clock Driver, 1:5 Differential, ECL / HSTL, 3.3 V / 5.0 V, TSSOP 20 LEAD, 2500-REEL | onsemi | PI49FCT32802QE vs MC100EP14DTR2G |
SY100EL14VZG | 100EL SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | PI49FCT32802QE vs SY100EL14VZG |
SY100EP14UK4G-TR | 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | PI49FCT32802QE vs SY100EP14UK4G-TR |
MC100EL14DWR2G | Clock Fanout Buffer, 1:5 ECL, 5.0 V, SOIC-20 WB, 1000-REEL | onsemi | PI49FCT32802QE vs MC100EL14DWR2G |
PI49FCT32802LE | Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, LEAD FREE, TSSOP-16 | Diodes Incorporated | PI49FCT32802QE vs PI49FCT32802LE |