Part Details for MC100ES6139DT by Motorola Mobility LLC
Overview of MC100ES6139DT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC100ES6139DT
MC100ES6139DT CAD Models
MC100ES6139DT Part Data Attributes
|
MC100ES6139DT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC100ES6139DT
Motorola Mobility LLC
100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, TSSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 0.85 ns | |
Propagation Delay (tpd) | 0.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC100ES6139DT
This table gives cross-reference parts and alternative options found for MC100ES6139DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ES6139DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS87339AG-11LFT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | MC100ES6139DT vs ICS87339AG-11LFT |
MC100EP139DT | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MC100ES6139DT vs MC100EP139DT |
ICS87339AG-11LF | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20 | Renesas Electronics Corporation | MC100ES6139DT vs ICS87339AG-11LF |
MC100EP139DTR2G | 3.3 V / 5.0 V ECL ÷·2/4, ÷·4/5/6 Clock Generator Chip, TSSOP 20 LEAD, 2500-REEL | onsemi | MC100ES6139DT vs MC100EP139DTR2G |
MC100ES6139EJR2 | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, LEAD FREE, 0.65 MM PITCH, TSSOP-20 | Integrated Device Technology Inc | MC100ES6139DT vs MC100ES6139EJR2 |
ICS87339AG-11 | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20 | Renesas Electronics Corporation | MC100ES6139DT vs ICS87339AG-11 |
MC100ES6139EJ | Low Skew Clock Driver, 100E Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20, LEAD FREE, 0.65 MM PITCH, TSSOP-20 | Integrated Device Technology Inc | MC100ES6139DT vs MC100ES6139EJ |
MC100EP139DTR2 | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, LEAD FREE, PLASTIC, TSSOP-20 | onsemi | MC100ES6139DT vs MC100EP139DTR2 |
MC100EP139DTG | 3.3 V / 5.0 V ECL ÷·2/4, ÷·4/5/6 Clock Generator Chip, TSSOP 20 LEAD, 75-TUBE | onsemi | MC100ES6139DT vs MC100EP139DTG |
MC100ES6139DTR2 | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, TSSOP-20 | Motorola Mobility LLC | MC100ES6139DT vs MC100ES6139DTR2 |