Logic
MC100ES6014EJ
Description: 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 0.65 MM PITCH, LEAD FREE, TSSOP-20

Overview of MC100ES6014EJ by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Telecommunications Communication and Networking

CAD Models for MC100ES6014EJ by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC100ES6014EJ by Freescale Semiconductor

MC100ES6014EJ
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
TSSOP
Package Description
0.65 MM PITCH, LEAD FREE, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
Family
100E
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
20
Number of True Outputs
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
220
Prop. Delay@Nom-Sup
0.525 ns
Propagation Delay (tpd)
0.475 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.045 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.8 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
fmax-Min
2000 MHz
Want to compare parts?
  1. MC100ES6014EJ
    Freescale Semiconductor
    100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 0.65 MM PITCH, LEAD FREE, TSSOP-20
    VS

Alternate Parts for MC100ES6014EJ

This table gives cross-reference parts and alternative options found for MC100ES6014EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ES6014EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC100ES6014EJ TSSOP-20, Tube Integrated Device Technology Inc MC100ES6014EJ vs MC100ES6014EJ
MC100ES6014DT 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 0.65 MM PITCH, TSSOP-20 Freescale Semiconductor MC100ES6014EJ vs MC100ES6014DT
MC100ES6014DT Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, 0.65 MM PITCH, TSSOP-20 Integrated Device Technology Inc MC100ES6014EJ vs MC100ES6014DT
MC100ES6014DT 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, TSSOP-20 Motorola Mobility LLC MC100ES6014EJ vs MC100ES6014DT
MC100ES6014EJR2 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 0.65 MM PITCH, LEAD FREE, TSSOP-20 Freescale Semiconductor MC100ES6014EJ vs MC100ES6014EJR2
Part Number Description Manufacturer Compare
ICS85314AGI-01LF Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, TSSOP-20 Integrated Device Technology Inc MC100ES6014EJ vs ICS85314AGI-01LF
ICS85314AMI-01LFT Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, SOIC-20 Integrated Device Technology Inc MC100ES6014EJ vs ICS85314AMI-01LFT
MC100ES6014DT 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, TSSOP-20 Motorola Mobility LLC MC100ES6014EJ vs MC100ES6014DT
MC100ES6139DTR2 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, TSSOP-20 Motorola Mobility LLC MC100ES6014EJ vs MC100ES6139DTR2
MC100ES6014EJR2 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 0.65 MM PITCH, LEAD FREE, TSSOP-20 Freescale Semiconductor MC100ES6014EJ vs MC100ES6014EJR2
MC100ES6014DT 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 0.65 MM PITCH, TSSOP-20 Freescale Semiconductor MC100ES6014EJ vs MC100ES6014DT
MC100ES6139DT IC,1:4 OUTPUT, DIFFERENTIAL,ECL100,TSSOP,20PIN,PLASTIC Freescale Semiconductor MC100ES6014EJ vs MC100ES6139DT
MC100EP139DT 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, PLASTIC, TSSOP-20 Motorola Mobility LLC MC100ES6014EJ vs MC100EP139DT
MC100ES6039EG 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, 1.27 MM PITCH, MS-013AC, LEAD FREE, SOIC-20 Freescale Semiconductor MC100ES6014EJ vs MC100ES6039EG
MC100ES6039DW 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC100ES6014EJ vs MC100ES6039DW

Related Parts for MC100ES6014EJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC100ES6014EJ by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC100ES6014EJ by Freescale Semiconductor

  • Please alert me when MC100ES6014EJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC100ES6014EJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC100ES6014EJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC100ES6014EJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC100ES6014EJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC100ES6014EJ by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: