There are no models available for this part yet.
Overview of MC100EPT21DR2 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC100EPT21DR2 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK3709
|
Newark | Each |Onsemi MC100EPT21DR2 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $9.8100 | Buy Now | |
DISTI #
2156-MC100EPT21DR2-ONTR-ND
|
DigiKey | IC XLATOR LVPECL-LVTTL 8-SOIC Min Qty: 57 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
394 In Stock |
|
$5.3500 | Buy Now | |
DISTI #
MC100EPT21DR2
|
Avnet Americas | - Tape and Reel (Alt: MC100EPT21DR2) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 394 Partner Stock |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7200 / $12.8500 | Buy Now | ||
Bristol Electronics | 2101 |
|
RFQ | ||||
Bristol Electronics | 11 |
|
RFQ | ||||
Quest Components | 1680 |
|
$5.4960 / $10.9920 | Buy Now | |||
Rochester Electronics | MC100EPT21 - PECL to TTL Translator, 1 Func, True Output, ECL, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 394 |
|
$4.5800 / $5.3900 | Buy Now |
CAD Models for MC100EPT21DR2 by onsemi
Part Data Attributes for MC100EPT21DR2 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Delay-Max
|
2.25 ns
|
Interface IC Type
|
PECL TO TTL TRANSLATOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Latch or Register
|
NONE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MC100EPT21DR2
This table gives cross-reference parts and alternative options found for MC100EPT21DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EPT21DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EPT21D | PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | onsemi | MC100EPT21DR2 vs MC100EPT21D |
MC100EPT21DR2G | Differential LVPECL/LVDS/CML to LVTTL/LVCMOS Translator, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC100EPT21DR2 vs MC100EPT21DR2G |