Part Details for MC100EP16VBDTG by onsemi
Overview of MC100EP16VBDTG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EP16VBDTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MC100EP16VBDTG-ND
|
DigiKey | IC RCVR/DRVR ECL DIFF 5V 8TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
14300 In Stock |
|
$4.9600 | Buy Now |
DISTI #
2156-MC100EP16VBDTG-OS-ND
|
DigiKey | IC RCVR/DRVR ECL DIFF 5V 8TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
12631 In Stock |
|
$6.1900 | Buy Now |
DISTI #
MC100EP16VBDTGOS-ND
|
DigiKey | IC RCVR/DRVR ECL DIFF 5V 8TSSOP Min Qty: 1 Lead time: 99 Weeks Container: Tube |
13 In Stock |
|
$8.8620 / $9.8100 | Buy Now |
DISTI #
MC100EP16VBDTG
|
Avnet Americas | 3.3V / 5V ECL DIFFERENTIAL RECEIVER/DRIVER WITH HIGH AND LOW GAIN - Rail/Tube (Alt: MC100EP16VBDTG) RoHS: Compliant Min Qty: 135 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 14300 Partner Stock |
|
$4.6004 / $5.4908 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 139 |
|
$3.4450 / $7.9500 | Buy Now | |
|
Quest Components | 80 |
|
$7.8588 / $12.7440 | Buy Now | |
|
Rochester Electronics | Line Transceiver, 1 Driver, 1 Rcvr, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12631 |
|
$5.3100 / $6.2500 | Buy Now |
DISTI #
MC100EP16VBDTG
|
Avnet Americas | 3.3V / 5V ECL DIFFERENTIAL RECEIVER/DRIVER WITH HIGH AND LOW GAIN - Rail/Tube (Alt: MC100EP16VBDTG) RoHS: Compliant Min Qty: 135 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 14300 Partner Stock |
|
$4.6004 / $5.4908 | Buy Now |
|
Flip Electronics | Stock, ship today | 14300 |
|
$3.7100 | RFQ |
Part Details for MC100EP16VBDTG
MC100EP16VBDTG CAD Models
MC100EP16VBDTG Part Data Attributes:
|
MC100EP16VBDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP16VBDTG
onsemi
Differential Driver / Receiver with High and Low Gain, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.4 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.4 ns | |
Width | 3 mm |
Alternate Parts for MC100EP16VBDTG
This table gives cross-reference parts and alternative options found for MC100EP16VBDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP16VBDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP16VBDTR2G | Differential Driver / Receiver with High and Low Gain, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL | onsemi | MC100EP16VBDTG vs MC100EP16VBDTR2G |
MC100EP16VBDTR2 | LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 | onsemi | MC100EP16VBDTG vs MC100EP16VBDTR2 |
MC100EP16VBDT | IC LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8, Line Driver or Receiver | onsemi | MC100EP16VBDTG vs MC100EP16VBDT |