Part Details for MC100EP142MNG by onsemi
Overview of MC100EP142MNG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC100EP142MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK3758
|
Newark | Each |Onsemi MC100EP142MNG RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0800 / $17.0700 | Buy Now |
DISTI #
MC100EP142MNG
|
Avnet Americas | Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin QFN EP Rail - Rail/Tube (Alt: MC100EP142MNG) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 18681 Partner Stock |
|
$14.2600 / $17.0200 | Buy Now |
|
Quest Components | 18 |
|
$23.0470 / $24.2600 | Buy Now | |
|
Rochester Electronics | Parallel In Parallel Out, 100E Series, 9-Bit, Right Direction, True Output, ECL, PQCC32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18681 |
|
$14.2500 / $16.7700 | Buy Now |
Part Details for MC100EP142MNG
MC100EP142MNG CAD Models
MC100EP142MNG Part Data Attributes
|
MC100EP142MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP142MNG
onsemi
ECL 9-Bit Shift Register, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 488AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V; SIPO OPERATION ALSO AVAILABLE | |
Count Direction | RIGHT | |
Family | 100E | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 3000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5 mm |
Alternate Parts for MC100EP142MNG
This table gives cross-reference parts and alternative options found for MC100EP142MNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP142MNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP142MNG | 3.3 V / 5.0 V ECL 9-Bit Shift Register, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE | onsemi | MC100EP142MNG vs MC10EP142MNG |
MC100EP142MNR4G | ECL 9-Bit Shift Register, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | MC100EP142MNG vs MC100EP142MNR4G |
MC10EP142MNR4G | 3.3 V / 5.0 V ECL 9-Bit Shift Register, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | MC100EP142MNG vs MC10EP142MNR4G |