-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Translator, Dual TTL to Differential PECL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3807
|
Newark | Dual Ttl To Differential Pecl Xlator Tssop-8, No. Of Inputs:2Inputs, Output Current:50Ma, Propagation Delay:1.2Ns, No. Of Pins:8Pins, Logic Case Style:Tssop, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MC100ELT22DTG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC100ELT22DTG
|
Avnet Americas | Translator TTL to PECL 8-Pin TSSOP Rail - Rail/Tube (Alt: MC100ELT22DTG) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 77 |
|
RFQ | |
|
Rochester Electronics | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL100K, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 22404 |
|
$2.1500 / $2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100ELT22DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100ELT22DTG
onsemi
Translator, Dual TTL to Differential PECL, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 1.5 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MC100ELT22DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100ELT22DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9370ESA+ | LVTTL/TTL to LVPECL/PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MC100ELT22DTG vs MAX9370ESA+ |
SY100ELT22ZC | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8 | Micrel Inc | MC100ELT22DTG vs SY100ELT22ZC |
SY100EPT22VKZTR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MC100ELT22DTG vs SY100EPT22VKZTR |
85322AM | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, PDSO8, 3.90 X 4.92 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | MC100ELT22DTG vs 85322AM |
MC100ELT20D | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100ELT22DTG vs MC100ELT20D |
SY100EPT22VZGTR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Micrel Inc | MC100ELT22DTG vs SY100EPT22VZGTR |
MAX9370ESA | LVTTL/TTL to LVPECL/PECL Translator, 2 Func, Complementary Output, BIPolar, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MC100ELT22DTG vs MAX9370ESA |
SY100EPT22VZZTR | DUAL TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Micrel Inc | MC100ELT22DTG vs SY100EPT22VZZTR |
SY100ELT22ZCTR | TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | MC100ELT22DTG vs SY100ELT22ZCTR |
MC10ELT20D | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | MC100ELT22DTG vs MC10ELT20D |