Part Details for MC0805-14R3-DTW by RCD Components Inc
Overview of MC0805-14R3-DTW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW14R-3STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 14 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW14R-3STE5LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 14 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Plastic Reel. | |
RJE7118814R3 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. |
Part Details for MC0805-14R3-DTW
MC0805-14R3-DTW CAD Models
MC0805-14R3-DTW Part Data Attributes
|
MC0805-14R3-DTW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC0805-14R3-DTW
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for MC0805-14R3-DTW
This table gives cross-reference parts and alternative options found for MC0805-14R3-DTW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805-14R3-DTW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805-P10014R30.5%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | MC0805-14R3-DTW vs CRCW0805-P10014R30.5%RT6 |
WF08H14R3DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC0805-14R3-DTW vs WF08H14R3DTL |
AC0805DR-0714R3L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MC0805-14R3-DTW vs AC0805DR-0714R3L |
ADF080514R30.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | MC0805-14R3-DTW vs ADF080514R30.5%100PPM/KKP5 |
SF08H14R3DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | MC0805-14R3-DTW vs SF08H14R3DBL |
RS05K14R3DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MC0805-14R3-DTW vs RS05K14R3DTG |
CAS10D14R3CT | Fixed Resistor, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | MC0805-14R3-DTW vs CAS10D14R3CT |
CDF080514R30.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | MC0805-14R3-DTW vs CDF080514R30.5%100PPM/KNP10 |
RM10D14R3CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | MC0805-14R3-DTW vs RM10D14R3CT-X |
CDF080514R30.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | MC0805-14R3-DTW vs CDF080514R30.5%100PPM/KNS |