Part Details for CRCW0805-P10014R30.5%RT6 by Vishay Intertechnologies
Overview of CRCW0805-P10014R30.5%RT6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0805-P10014R30.5%RT6
CRCW0805-P10014R30.5%RT6 CAD Models
CRCW0805-P10014R30.5%RT6 Part Data Attributes
|
CRCW0805-P10014R30.5%RT6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805-P10014R30.5%RT6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CRCW0805-P10014R30.5%RT6
This table gives cross-reference parts and alternative options found for CRCW0805-P10014R30.5%RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805-P10014R30.5%RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTE14R3D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805-P10014R30.5%RT6 vs RK73H2AXTE14R3D |
RC0805DR-1314R3P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW0805-P10014R30.5%RT6 vs RC0805DR-1314R3P |
RCA080514R30.5%100ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW0805-P10014R30.5%RT6 vs RCA080514R30.5%100ET1E3 |
CDF080514R30.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805-P10014R30.5%RT6 vs CDF080514R30.5%100PPM/KNP10 |
CRCW080514R3DKTIP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW0805-P10014R30.5%RT6 vs CRCW080514R3DKTIP |
CAS10D14R3CT | Fixed Resistor, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CRCW0805-P10014R30.5%RT6 vs CAS10D14R3CT |
SF08H14R3DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRCW0805-P10014R30.5%RT6 vs SF08H14R3DBL |
MC0805-14R3-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW0805-P10014R30.5%RT6 vs MC0805-14R3-DTW |
SF08H14R3DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRCW0805-P10014R30.5%RT6 vs SF08H14R3DGL |
ADF080514R30.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805-P10014R30.5%RT6 vs ADF080514R30.5%100PPM/KKP5 |