Part Details for MC05KTB101153A by Viking Tech Corp
Overview of MC05KTB101153A by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC05KTB101153A
MC05KTB101153A CAD Models
MC05KTB101153A Part Data Attributes
|
MC05KTB101153A
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC05KTB101153A
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MC05KTB101153A
This table gives cross-reference parts and alternative options found for MC05KTB101153A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC05KTB101153A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40X7R153K100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | MC05KTB101153A vs GRM40X7R153K100AK |
101R15X153KSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Temex Ceramics | MC05KTB101153A vs 101R15X153KSE |
GRM40X7R153K100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | MC05KTB101153A vs GRM40X7R153K100AC |
CL21B153KCCNNNF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | MC05KTB101153A vs CL21B153KCCNNNF |
GMC21X7R153K100NTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | MC05KTB101153A vs GMC21X7R153K100NTM |
OP21B153K101LG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MC05KTB101153A vs OP21B153K101LG |
ERC0805X7R153K100E | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | MC05KTB101153A vs ERC0805X7R153K100E |
GRM40X7R153K100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | MC05KTB101153A vs GRM40X7R153K100AD |
ERC0805X7R153K100T | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | MC05KTB101153A vs ERC0805X7R153K100T |
CL21B153KC65PNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | MC05KTB101153A vs CL21B153KC65PNE |