Part Details for ERC0805X7R153K100T by KEMET Corporation
Overview of ERC0805X7R153K100T by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0805X7R153K100T
ERC0805X7R153K100T CAD Models
ERC0805X7R153K100T Part Data Attributes
|
ERC0805X7R153K100T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC0805X7R153K100T
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC0805X7R153K100T
This table gives cross-reference parts and alternative options found for ERC0805X7R153K100T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0805X7R153K100T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40X7R153K100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | ERC0805X7R153K100T vs GRM40X7R153K100AK |
101R15X153KSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Temex Ceramics | ERC0805X7R153K100T vs 101R15X153KSE |
GRM40X7R153K100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | ERC0805X7R153K100T vs GRM40X7R153K100AC |
CL21B153KCCNNNF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | ERC0805X7R153K100T vs CL21B153KCCNNNF |
GMC21X7R153K100NTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | ERC0805X7R153K100T vs GMC21X7R153K100NTM |
OP21B153K101LG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERC0805X7R153K100T vs OP21B153K101LG |
ERC0805X7R153K100E | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | ERC0805X7R153K100T vs ERC0805X7R153K100E |
GRM40X7R153K100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | ERC0805X7R153K100T vs GRM40X7R153K100AD |
CL21B153KC65PNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | ERC0805X7R153K100T vs CL21B153KC65PNE |
08052R153K0BB0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | ERC0805X7R153K100T vs 08052R153K0BB0 |