Part Details for MC03MTB250183 by Viking Tech Corp
Overview of MC03MTB250183 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC03MTB250183
MC03MTB250183 CAD Models
MC03MTB250183 Part Data Attributes
|
MC03MTB250183
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MC03MTB250183
Viking Tech Corp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MC03MTB250183
This table gives cross-reference parts and alternative options found for MC03MTB250183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC03MTB250183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R1E183MB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | TDK Corporation | MC03MTB250183 vs C1608X7R1E183MB |
0603C183M250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MC03MTB250183 vs 0603C183M250ET |
VJ0603Y183MLXAB68 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | MC03MTB250183 vs VJ0603Y183MLXAB68 |
GRM39X7R183M025AL | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | MC03MTB250183 vs GRM39X7R183M025AL |
GRM39X7R183M025BJ | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | MC03MTB250183 vs GRM39X7R183M025BJ |
06032R183M8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | YAGEO Corporation | MC03MTB250183 vs 06032R183M8B30D |
GRM39X7R183M025AB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | MC03MTB250183 vs GRM39X7R183M025AB |
0603C183M250BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MC03MTB250183 vs 0603C183M250BT |
223891615739 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | YAGEO Corporation | MC03MTB250183 vs 223891615739 |
C1608X7R1E183MT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | TDK Corporation | MC03MTB250183 vs C1608X7R1E183MT |