Capacitors
VJ0603Y183MLXAB68
Description: CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 0603, CHIP

Overview of VJ0603Y183MLXAB68 by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ0603Y183MLXAB68 by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ0603Y183MLXAB68 by Vishay Vitramon

VJ0603Y183MLXAB68
Vishay Vitramon
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY VITRAMON
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Manufacturer Series
VJ
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. VJ0603Y183MLXAB68
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for VJ0603Y183MLXAB68

This table gives cross-reference parts and alternative options found for VJ0603Y183MLXAB68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603Y183MLXAB68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1608X7R1E183MB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP TDK Corporation VJ0603Y183MLXAB68 vs C1608X7R1E183MB
0603C183M250ET Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP Knowles Capacitors VJ0603Y183MLXAB68 vs 0603C183M250ET
GRM39X7R183M025AL CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd VJ0603Y183MLXAB68 vs GRM39X7R183M025AL
GRM39X7R183M025BJ CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd VJ0603Y183MLXAB68 vs GRM39X7R183M025BJ
06032R183M8B30D Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP YAGEO Corporation VJ0603Y183MLXAB68 vs 06032R183M8B30D
GRM39X7R183M025AB CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd VJ0603Y183MLXAB68 vs GRM39X7R183M025AB
0603C183M250BT Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP Knowles Capacitors VJ0603Y183MLXAB68 vs 0603C183M250BT
223891615739 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP YAGEO Corporation VJ0603Y183MLXAB68 vs 223891615739
C1608X7R1E183MT Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP TDK Corporation VJ0603Y183MLXAB68 vs C1608X7R1E183MT
GRM39X7R183M025AJ CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 0603, CHIP Murata Manufacturing Co Ltd VJ0603Y183MLXAB68 vs GRM39X7R183M025AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0603Y183MLXAB68 by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0603Y183MLXAB68 by Vishay Vitramon

  • Please alert me when VJ0603Y183MLXAB68 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VJ0603Y183MLXAB68 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0603Y183MLXAB68 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VJ0603Y183MLXAB68 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0603Y183MLXAB68.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0603Y183MLXAB68 by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: