Part Details for MC-458CA726F-A80 by NEC Electronics Group
Overview of MC-458CA726F-A80 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC-458CA726F-A80
MC-458CA726F-A80 CAD Models
MC-458CA726F-A80 Part Data Attributes
|
MC-458CA726F-A80
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
MC-458CA726F-A80
NEC Electronics Group
Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 603979776 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MC-458CA726F-A80
This table gives cross-reference parts and alternative options found for MC-458CA726F-A80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-458CA726F-A80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS72V8200GU-8 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, DIMM-168 | Infineon Technologies AG | MC-458CA726F-A80 vs HYS72V8200GU-8 |
M372E0883CJ0-C50 | EDO DRAM Module, 8MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-458CA726F-A80 vs M372E0883CJ0-C50 |
KMM372E883BK-6 | EDO DRAM Module, 8MX72, 60ns, CMOS | Samsung Semiconductor | MC-458CA726F-A80 vs KMM372E883BK-6 |
HB56UW872EJK-7 | EDO DRAM Module, 8MX72, 70ns, CMOS, DIMM-168 | Hitachi Ltd | MC-458CA726F-A80 vs HB56UW872EJK-7 |
STI728107D1-70VGN | EDO DRAM Module, 8MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | MC-458CA726F-A80 vs STI728107D1-70VGN |
MT5LSDT872AY-13EXX | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, LEAD FREE, MO-161, DIMM-168 | Micron Technology Inc | MC-458CA726F-A80 vs MT5LSDT872AY-13EXX |
HB56UW873EJN-5 | EDO DRAM Module, 8MX72, 50ns, CMOS, SOCKET TYPE PACKAGE-168 | Elpida Memory Inc | MC-458CA726F-A80 vs HB56UW873EJN-5 |
DPSD8MX72RW-PC100-CL2 | Synchronous DRAM Module, 8MX72, 6ns, CMOS | B&B Electronics Manufacturing Company | MC-458CA726F-A80 vs DPSD8MX72RW-PC100-CL2 |
STI728107D2I-70VGP | EDO DRAM Module, 8MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | MC-458CA726F-A80 vs STI728107D2I-70VGP |
MB8508S072AG-100LDG | Synchronous DRAM Module, 8MX72, 8.5ns, CMOS, PDMA168 | FUJITSU Limited | MC-458CA726F-A80 vs MB8508S072AG-100LDG |