Part Details for MC-4532DA727XFA-A75 by Elpida Memory Inc
Overview of MC-4532DA727XFA-A75 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC-4532DA727XFA-A75
MC-4532DA727XFA-A75 CAD Models
MC-4532DA727XFA-A75 Part Data Attributes:
|
MC-4532DA727XFA-A75
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
MC-4532DA727XFA-A75
Elpida Memory Inc
Synchronous DRAM Module, 32MX72, 5.4ns, MOS, DIMM-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.098 A | |
Supply Current-Max | 4.72 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MC-4532DA727XFA-A75
This table gives cross-reference parts and alternative options found for MC-4532DA727XFA-A75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-4532DA727XFA-A75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM71V32C735BT4-K | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | MC-4532DA727XFA-A75 vs HYM71V32C735BT4-K |
THMY25E11B75 | IC 32M X 72 SYNCHRONOUS DRAM MODULE, 5.4 ns, DMA168, DIMM-168, Dynamic RAM | Toshiba America Electronic Components | MC-4532DA727XFA-A75 vs THMY25E11B75 |
HYS72V32300GR-7.5-D | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | MC-4532DA727XFA-A75 vs HYS72V32300GR-7.5-D |
HYS72V32301GR-7.5-C2 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | MC-4532DA727XFA-A75 vs HYS72V32301GR-7.5-C2 |
M374S3253DTS-L7C | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | MC-4532DA727XFA-A75 vs M374S3253DTS-L7C |
HYS72V32300GU-7.5-C | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | MC-4532DA727XFA-A75 vs HYS72V32300GU-7.5-C |
HYM71V32C735BT4-H | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | MC-4532DA727XFA-A75 vs HYM71V32C735BT4-H |
MT18LSDT3272Y-13EXX | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, LEAD FREE, MO-161, DIMM-168 | Micron Technology Inc | MC-4532DA727XFA-A75 vs MT18LSDT3272Y-13EXX |
MT9LSDT3272AG-133XX | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | MC-4532DA727XFA-A75 vs MT9LSDT3272AG-133XX |
NT256S72V89A0G-75B | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Nanya Technology Corporation | MC-4532DA727XFA-A75 vs NT256S72V89A0G-75B |