There are no models available for this part yet.
Overview of MT18LSDT3272Y-13EXX by Micron Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for MT18LSDT3272Y-13EXX by Micron Technology Inc
Part Data Attributes for MT18LSDT3272Y-13EXX by Micron Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRON TECHNOLOGY INC
|
Part Package Code
|
DIMM
|
Package Description
|
DIMM,
|
Pin Count
|
168
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Access Mode
|
SINGLE BANK PAGE BURST
|
Access Time-Max
|
5.4 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
JESD-30 Code
|
R-XDMA-N168
|
JESD-609 Code
|
e4
|
Memory Density
|
2415919104 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
33554432 words
|
Number of Words Code
|
32000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
|
Organization
|
32MX72
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Self Refresh
|
YES
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for MT18LSDT3272Y-13EXX
This table gives cross-reference parts and alternative options found for MT18LSDT3272Y-13EXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18LSDT3272Y-13EXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M390S3320DT1-C7C | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | MT18LSDT3272Y-13EXX vs M390S3320DT1-C7C |
HYS72V32300GR-7.5-X | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | MT18LSDT3272Y-13EXX vs HYS72V32300GR-7.5-X |
HYM72V32C736BT8-K | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | MT18LSDT3272Y-13EXX vs HYM72V32C736BT8-K |
HYM71V32C735AT4-H | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | MT18LSDT3272Y-13EXX vs HYM71V32C735AT4-H |
M390S3253DTU-C7A | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | MT18LSDT3272Y-13EXX vs M390S3253DTU-C7A |
MT9LSDT3272AY-133 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, PDMA168 | Micron Technology Inc | MT18LSDT3272Y-13EXX vs MT9LSDT3272AY-133 |
HYS72V32300GR-7-D | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Infineon Technologies AG | MT18LSDT3272Y-13EXX vs HYS72V32300GR-7-D |
M374S3253DTS-L7A | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | MT18LSDT3272Y-13EXX vs M374S3253DTS-L7A |
MT9LSDT3272AG-133XX | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | MT18LSDT3272Y-13EXX vs MT9LSDT3272AG-133XX |
M390S3253BTU-C75 | Synchronous DRAM Module, 32MX72, 5.4ns, CMOS, DIMM-168 | Samsung Semiconductor | MT18LSDT3272Y-13EXX vs M390S3253BTU-C75 |