Memory
MC-421000A36FT-70
Description: 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72

Overview of MC-421000A36FT-70 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC-421000A36FT-70 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC-421000A36FT-70 by Renesas Electronics Corporation

MC-421000A36FT-70
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SIMM
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-XSMA-N72
Memory Density
37748736 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX36
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Want to compare parts?
  1. MC-421000A36FT-70
    Renesas Electronics Corporation
    1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72
    VS

Alternate Parts for MC-421000A36FT-70

This table gives cross-reference parts and alternative options found for MC-421000A36FT-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-421000A36FT-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSC23136C-60BS10 Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd MC-421000A36FT-70 vs MSC23136C-60BS10
STI361000A-80GU Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 Simple Tech Inc MC-421000A36FT-70 vs STI361000A-80GU
STI361000A-60TI Fast Page DRAM Module, 1MX36, 60ns, CMOS, SIMM-72 Simple Tech Inc MC-421000A36FT-70 vs STI361000A-60TI
TM124MBK36F-60 1MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 Texas Instruments MC-421000A36FT-70 vs TM124MBK36F-60
HYM536100AM-70 Fast Page DRAM Module, 1MX36, 70ns, CMOS, SIMM-72 SK Hynix Inc MC-421000A36FT-70 vs HYM536100AM-70
MCM36100ASH70 1MX36 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC MC-421000A36FT-70 vs MCM36100ASH70
THM361070AS-70 IC 1M X 36 FAST PAGE DRAM MODULE, 70 ns, SMA72, SIMM-72, Dynamic RAM Toshiba America Electronic Components MC-421000A36FT-70 vs THM361070AS-70
MCM36100ASG80 Fast Page DRAM Module, 1MX36, 80ns, CMOS, SIMM-72 Motorola Semiconductor Products MC-421000A36FT-70 vs MCM36100ASG80
MC-421000A36FE-60 1MX36 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 Renesas Electronics Corporation MC-421000A36FT-70 vs MC-421000A36FE-60
TM124MBK36A-8 1MX36 FAST PAGE DRAM MODULE, 80ns, SMA72, SIP-72 Texas Instruments MC-421000A36FT-70 vs TM124MBK36A-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC-421000A36FT-70 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC-421000A36FT-70 by Renesas Electronics Corporation

  • Please alert me when MC-421000A36FT-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC-421000A36FT-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC-421000A36FT-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC-421000A36FT-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC-421000A36FT-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC-421000A36FT-70 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: