There are no models available for this part yet.
Overview of MC-406307.2K-P3 by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MC-406307.2K-P3 by Seiko Epson Corporation
Part Data Attributes for MC-406307.2K-P3 by Seiko Epson Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEIKO EPSON CORP
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.60.00.20
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
1 µW
|
Frequency Stability
|
0.0169%
|
Frequency Tolerance
|
100 ppm
|
Load Capacitance
|
11 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
0.3072 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
L9.6XB4.06XH3.15 (mm)
|
Surface Mount
|
YES
|
Alternate Parts for MC-406307.2K-P3
This table gives cross-reference parts and alternative options found for MC-406307.2K-P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-406307.2K-P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-406307.2000K-P0 | QUARTZ CRYSTAL RESONATOR, 0.3072 MHz, J LEADED, SMD, 4 PIN | Epson Electronics America Inc | MC-406307.2K-P3 vs MC-406307.2000K-P0 |
MC-406307.2000K-P3 | Parallel - Fundamental Quartz Crystal, 0.3072MHz Nom, J LEADED, SMD, 4 PIN | Seiko Epson Corporation | MC-406307.2K-P3 vs MC-406307.2000K-P3 |
MC-406307.2000K-P3 | QUARTZ CRYSTAL RESONATOR, 0.3072 MHz, J LEADED, SMD, 4 PIN | Epson Electronics America Inc | MC-406307.2K-P3 vs MC-406307.2000K-P3 |