MC-406307.2K-P3
vs
MC-406307.2000K-P0
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO EPSON CORP
Reach Compliance Code
not_compliant
unknown
HTS Code
8541.60.00.20
8541.60.00.20
Aging
5 PPM/FIRST YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
1 µW
Frequency Stability
0.0169%
0.0144%
Frequency Tolerance
100 ppm
100 ppm
Load Capacitance
11 pF
11 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
0.3072 MHz
0.3072 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
L9.6XB4.06XH3.15 (mm)
L9.6XB4.06XH3.15 (mm)/L0.378XB0.16XH0.124 (inch)
Surface Mount
YES
YES
Base Number Matches
1
2
Package Description
J LEADED, SMD, 4 PIN
Additional Feature
TAPE AND REEL
Series Resistance
6000 Ω
Compare MC-406307.2K-P3 with alternatives
Compare MC-406307.2000K-P0 with alternatives