Part Details for MBS4991 by Freescale Semiconductor
Overview of MBS4991 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBS4991
MBS4991 CAD Models
MBS4991 Part Data Attributes
|
MBS4991
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBS4991
Freescale Semiconductor
SILICON BIDIRECTIONAL SWITCH,10V V(BO) MAX,500UA I(S),TO-226AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Breakover Voltage-Max | 10 V | |
Holding Current-Max | 1.5 mA | |
JESD-609 Code | e0 | |
On-State Voltage-Max | 1.7 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Repetitive Peak Reverse Voltage | 1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SILICON BILATERAL SWITCH |