Part Details for MBS4991-5 by Motorola Mobility LLC
Overview of MBS4991-5 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MBS4991-5
MBS4991-5 CAD Models
MBS4991-5 Part Data Attributes
|
MBS4991-5
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBS4991-5
Motorola Mobility LLC
10V, SILICON BILATERAL SWITCH, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 10 V | |
Breakover Voltage-Min | 6 V | |
Configuration | SINGLE | |
Holding Current-Max | 1.5 mA | |
Holding Current-Nom | 0.7 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 200 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Voltage-Max | 10 V | |
Switching Voltage-Min | 6 V | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SILICON BILATERAL SWITCH |