Diodes
MBRM140ET3
onsemi
Description: 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2

Overview of MBRM140ET3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBRM140ET3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRM140ET3 by onsemi

MBRM140ET3
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DO-216AA
Package Description
MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2
Pin Count
2
Manufacturer Package Code
CASE 457-04
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
S-PDSO-G1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MBRM140ET3
    onsemi
    1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2
    VS

Alternate Parts for MBRM140ET3

This table gives cross-reference parts and alternative options found for MBRM140ET3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM140ET3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STPS1L40M 40 V, 1 A STmite Low Drop Power Schottky Rectifier STMicroelectronics MBRM140ET3 vs STPS1L40M
MBRM140ET1 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 onsemi MBRM140ET3 vs MBRM140ET1
MBRM140T3 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL onsemi MBRM140ET3 vs MBRM140T3
MBRM140ET1G 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 onsemi MBRM140ET3 vs MBRM140ET1G
MBRM140ET3G DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2, Signal Diode onsemi MBRM140ET3 vs MBRM140ET3G
MBRM140T1G 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL onsemi MBRM140ET3 vs MBRM140T1G
NRVBM140T3G 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL, Automotive Qualified onsemi MBRM140ET3 vs NRVBM140T3G
MBRM140T1 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL onsemi MBRM140ET3 vs MBRM140T1
NRVBM140T1G 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL, Automotive Qualified onsemi MBRM140ET3 vs NRVBM140T1G
Part Number Description Manufacturer Compare
MBRM140T3 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL onsemi MBRM140ET3 vs MBRM140T3
MBRM140T3 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, PLASTIC, 457-04, POWERMITE-1 Motorola Mobility LLC MBRM140ET3 vs MBRM140T3
DFLS1200-7 Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN Diodes Incorporated MBRM140ET3 vs DFLS1200-7
DFLS1150-7 Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN Diodes Incorporated MBRM140ET3 vs DFLS1150-7
MBRM140T1G 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL onsemi MBRM140ET3 vs MBRM140T1G
MBRM140ET3G DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2, Signal Diode onsemi MBRM140ET3 vs MBRM140ET3G
MBRM140ET1G 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, LEAD FREE, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 onsemi MBRM140ET3 vs MBRM140ET1G
MBRM140T1 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL onsemi MBRM140ET3 vs MBRM140T1
MBRM140ET1 1A, 40V, SILICON, SIGNAL DIODE, DO-216AA, MINIATURE, PLASTIC, CASE 457-04, POWERMITE-2 onsemi MBRM140ET3 vs MBRM140ET1
DFLS140L-7 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN Diodes Incorporated MBRM140ET3 vs DFLS140L-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRM140ET3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRM140ET3 by onsemi

  • Please alert me when MBRM140ET3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRM140ET3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRM140ET3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRM140ET3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRM140ET3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRM140ET3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: