Part Details for MBRLJ219SC6475KTNA18 by TAIYO YUDEN
Overview of MBRLJ219SC6475KTNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRLJ219SC6475KTNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBRLJ219SC6475KTNA18TR-ND
|
DigiKey | CAP CER 4.7UF 6.3V X6S 0508 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2417 | Buy Now |
DISTI #
MBRLJ219SC6475KTNA
|
Avnet Americas | MLCC, 0508, 6.3V, X6S, 4.7UF 10%, T&R - Tape and Reel (Alt: MBRLJ219SC6475KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2512 / $0.2830 | Buy Now |
DISTI #
963-MBRLJ219SC6475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X6S 0805 10% Industrial RoHS: Compliant | 0 |
|
$0.2080 / $0.2270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.2120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2326 / $0.2544 | Buy Now |
Part Details for MBRLJ219SC6475KTNA18
MBRLJ219SC6475KTNA18 CAD Models
MBRLJ219SC6475KTNA18 Part Data Attributes
|
MBRLJ219SC6475KTNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBRLJ219SC6475KTNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0508, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 1.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for MBRLJ219SC6475KTNA18
This table gives cross-reference parts and alternative options found for MBRLJ219SC6475KTNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRLJ219SC6475KTNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWK212C6475KDHT | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±10%, X6S, 0805 (2012 mm), 0.008"T, -55º ~ +105ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MBRLJ219SC6475KTNA18 vs JWK212C6475KDHT |
MCRLJ219SC6475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0508, CHIP | TAIYO YUDEN | MBRLJ219SC6475KTNA18 vs MCRLJ219SC6475KTNA01 |
MMRLJ219SC6475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0508, CHIP | TAIYO YUDEN | MBRLJ219SC6475KTNA18 vs MMRLJ219SC6475KTNA18 |
JWK212C6475KD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 4.7uF, 0508, | TAIYO YUDEN | MBRLJ219SC6475KTNA18 vs JWK212C6475KD |
MBRLJ219SC6475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0508, CHIP | TAIYO YUDEN | MBRLJ219SC6475KTNA18 vs MBRLJ219SC6475KTNA01 |