There are no models available for this part yet.
Overview of JWK212C6475KDHT by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for JWK212C6475KDHT by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC1382
|
Newark | Cap ,mlcc ,0805,6.3V, x6S,4.7Uf10% Rohs Compliant: Yes |Taiyo Yuden JWK212C6475KDHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1600 | Buy Now | |
DISTI #
587-JWK212C6475KDHTCT-ND
|
DigiKey | CAP CER 4.7UF 6.3V X6S 0508 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0953 / $0.4500 | Buy Now | |
DISTI #
JWK212C6475KDHT
|
Avnet Americas | Multilayer Ceramic Capacitor 4.7uF 6.3V 10% 0508 Paper T/R - Tape and Reel (Alt: JWK212C6475KDHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0930 | Buy Now | |
DISTI #
963-JWK212C6475KDHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCRLJ219SC6475KT RPLCMT PN 6.3V 4.7uF X6S 0805 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0950 / $0.4500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.1016 | Buy Now | ||
Onlinecomponents.com | LW Reversal Decoupling Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 10% - 6.3VDC - X6S - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1100 / $0.1257 | Buy Now |
CAD Models for JWK212C6475KDHT by TAIYO YUDEN
Part Data Attributes for JWK212C6475KDHT by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0805
|
Package Description
|
, 0508
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.85 mm
|
Length
|
1.25 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0508
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Temperature Characteristics Code
|
X6S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2 mm
|
Alternate Parts for JWK212C6475KDHT
This table gives cross-reference parts and alternative options found for JWK212C6475KDHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JWK212C6475KDHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRLJ219SC6475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0508, CHIP | TAIYO YUDEN | JWK212C6475KDHT vs MBRLJ219SC6475KTNA18 |
MCRLJ219SC6475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0508, CHIP | TAIYO YUDEN | JWK212C6475KDHT vs MCRLJ219SC6475KTNA01 |
MMRLJ219SC6475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0508, CHIP | TAIYO YUDEN | JWK212C6475KDHT vs MMRLJ219SC6475KTNA18 |
JWK212C6475KD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 4.7uF, 0508, | TAIYO YUDEN | JWK212C6475KDHT vs JWK212C6475KD |
MBRLJ219SC6475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0508, CHIP | TAIYO YUDEN | JWK212C6475KDHT vs MBRLJ219SC6475KTNA01 |