Part Details for MBRF2080CT by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MBRF2080CT by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRF2080CT
MBRF2080CT CAD Models
MBRF2080CT Part Data Attributes
|
MBRF2080CT
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBRF2080CT
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBRF2080CT
This table gives cross-reference parts and alternative options found for MBRF2080CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF2080CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB-29LS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | MBRF2080CT vs FMB-29LS |
APT6SC60KCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220AB, TO-220, 3 PIN | Advanced Power Technology | MBRF2080CT vs APT6SC60KCT |
ISR1660A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Rectron Semiconductor | MBRF2080CT vs ISR1660A |
UERP15D | Rectifier Diode, 1 Phase, 2 Element, 7.5A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Gulfsemi | MBRF2080CT vs UERP15D |
SB10100LCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MBRF2080CT vs SB10100LCT |
SBR40U60CTF | Rectifier Diode, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Diodes Incorporated | MBRF2080CT vs SBR40U60CTF |
LQA40T150C | Rectifier Diode, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, | Power Integrations | MBRF2080CT vs LQA40T150C |
BYV34-400M-QR | Rectifier Diode, 1 Phase, 2 Element, 20A, 400V V(RRM), Silicon, TO-220AB, HERMETIC SEALED, TO-220, METAL PACKAGE-3 | TT Electronics Resistors | MBRF2080CT vs BYV34-400M-QR |
YG878C15R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Fuji Electric Co Ltd | MBRF2080CT vs YG878C15R |
PBYR20-25CT | 20A, 25V, SILICON, RECTIFIER DIODE, TO-220AB | NXP Semiconductors | MBRF2080CT vs PBYR20-25CT |