Part Details for MBRB2545CT-BP-HF by Micro Commercial Components
Overview of MBRB2545CT-BP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRB2545CT-BP-HF
MBRB2545CT-BP-HF CAD Models
MBRB2545CT-BP-HF Part Data Attributes
|
MBRB2545CT-BP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBRB2545CT-BP-HF
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, D2PACK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MBRB2545CT-BP-HF
This table gives cross-reference parts and alternative options found for MBRB2545CT-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB2545CT-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB2545CTTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | MBRB2545CT-BP-HF vs MBRB2545CTTRL |
MBRB25H45CTHE3_B/P | Rectifier Diode, | Vishay Intertechnologies | MBRB2545CT-BP-HF vs MBRB25H45CTHE3_B/P |
MBRB2545CTG | Schottky Power Rectifier, Switch-mode, 30 A, 45 V, D2PAK 2 LEAD, 50-TUBE | onsemi | MBRB2545CT-BP-HF vs MBRB2545CTG |
SBRB2545CTT4G | Schottky Power Rectifier, Switch-mode, 30 A, 45 V, D2PAK 2 LEAD, 800-REEL, Automotive Qualified | onsemi | MBRB2545CT-BP-HF vs SBRB2545CTT4G |
MBRB2545CT-TP-HF | Rectifier Diode, | Micro Commercial Components | MBRB2545CT-BP-HF vs MBRB2545CT-TP-HF |
MBRB25H45CTHE3/81 | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBRB2545CT-BP-HF vs MBRB25H45CTHE3/81 |
MBRB2545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | MBRB2545CT-BP-HF vs MBRB2545CT |
VS-MBRB2545CT-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | MBRB2545CT-BP-HF vs VS-MBRB2545CT-M3 |
MBRB2545CT | 15A, 45V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3 | onsemi | MBRB2545CT-BP-HF vs MBRB2545CT |
MBRB2545CTT4G | Schottky Power Rectifier, Switch-mode, 30 A, 45 V, D2PAK 2 LEAD, 800-REEL | onsemi | MBRB2545CT-BP-HF vs MBRB2545CTT4G |