Datasheets
MBRB20H100CTG-HE3/45 by: Vishay Semiconductors

DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode

Part Details for MBRB20H100CTG-HE3/45 by Vishay Semiconductors

Overview of MBRB20H100CTG-HE3/45 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Part Details for MBRB20H100CTG-HE3/45

MBRB20H100CTG-HE3/45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBRB20H100CTG-HE3/45 Part Data Attributes

MBRB20H100CTG-HE3/45 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
MBRB20H100CTG-HE3/45 Vishay Semiconductors DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code D2PAK
Package Description R-PSSO-G2
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE

Alternate Parts for MBRB20H100CTG-HE3/45

This table gives cross-reference parts and alternative options found for MBRB20H100CTG-HE3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB20H100CTG-HE3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PBYR20100CTB/T3 10A, 100V, SILICON, RECTIFIER DIODE NXP Semiconductors MBRB20H100CTG-HE3/45 vs PBYR20100CTB/T3
MBRB20100CT Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 50-TUBE onsemi MBRB20H100CTG-HE3/45 vs MBRB20100CT
MBRB20100CT-E3/4W DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB20H100CTG-HE3/45 vs MBRB20100CT-E3/4W
MBRB20100CT-E3/8W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MBRB20H100CTG-HE3/45 vs MBRB20100CT-E3/8W
NTSB20100CTG Schottky Power Rectifier, Dual, 20 A, 100 V, D2PAK 2 LEAD, 50-TUBE onsemi MBRB20H100CTG-HE3/45 vs NTSB20100CTG
VB20100C-E3/4W DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB20H100CTG-HE3/45 vs VB20100C-E3/4W
VB20100C-E3/8W DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB20H100CTG-HE3/45 vs VB20100C-E3/8W
MBRS20H100CTHRN Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 Taiwan Semiconductor MBRB20H100CTG-HE3/45 vs MBRS20H100CTHRN
MBRB20100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-2 Viking Tech Corp MBRB20H100CTG-HE3/45 vs MBRB20100CT
MBRB20100CTG Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 50-TUBE onsemi MBRB20H100CTG-HE3/45 vs MBRB20100CTG
Part Number Description Manufacturer Compare
PBYR20100CTB/T3 10A, 100V, SILICON, RECTIFIER DIODE NXP Semiconductors MBRB20H100CTG-HE3/45 vs PBYR20100CTB/T3
MBRS20H100CTHRNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB20H100CTG-HE3/45 vs MBRS20H100CTHRNG
NRVBB20100CTT4G Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 800-REEL, Automotive Qualified onsemi MBRB20H100CTG-HE3/45 vs NRVBB20100CTT4G
MBRB20100CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies MBRB20H100CTG-HE3/45 vs MBRB20100CT
MBRS20100CT-YC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB20H100CTG-HE3/45 vs MBRS20100CT-YC0G
MBRB20100CT-M3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, Vishay Intertechnologies MBRB20H100CTG-HE3/45 vs MBRB20100CT-M3/4W
SB20100DC-T3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 Won-Top Electronics Co Ltd MBRB20H100CTG-HE3/45 vs SB20100DC-T3
MBRS20H100CTHMNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor MBRB20H100CTG-HE3/45 vs MBRS20H100CTHMNG
MBRS20H100CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2 Taiwan Semiconductor MBRB20H100CTG-HE3/45 vs MBRS20H100CTC0
MBRB20100CTG Schottky Barrier Rectifier, 100 V, 20 A, D2PAK 2 LEAD, 50-TUBE onsemi MBRB20H100CTG-HE3/45 vs MBRB20100CTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB20H100CTG-HE3/45 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB20H100CTG-HE3/45 by Vishay Semiconductors

  • Please alert me when MBRB20H100CTG-HE3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBRB20H100CTG-HE3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB20H100CTG-HE3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBRB20H100CTG-HE3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB20H100CTG-HE3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB20H100CTG-HE3/45 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: