Diodes
MBRB1035-E3
Description: DIODE 10 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, PLASTIC PACKAGE-3, Rectifier Diode

Overview of MBRB1035-E3 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

CAD Models for MBRB1035-E3 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRB1035-E3 by Vishay Semiconductors

MBRB1035-E3
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
D2PAK
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS, FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MBRB1035-E3
    Vishay Semiconductors
    DIODE 10 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, PLASTIC PACKAGE-3, Rectifier Diode
    VS

Alternate Parts for MBRB1035-E3

This table gives cross-reference parts and alternative options found for MBRB1035-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRB1035-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRB1035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 Vishay Semiconductors MBRB1035-E3 vs MBRB1035
MBRB1035-GT4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd MBRB1035-E3 vs MBRB1035-GT4
MBRB1035-E3/45 DIODE 10 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB1035-E3 vs MBRB1035-E3/45
VS-MBRB1035TRLHM3 Rectifier Diode, Vishay Intertechnologies MBRB1035-E3 vs VS-MBRB1035TRLHM3
MBRB1035-E3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 Vishay Intertechnologies MBRB1035-E3 vs MBRB1035-E3
VS-MBRB1035TRLPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, D2PAK-3 Vishay Intertechnologies MBRB1035-E3 vs VS-MBRB1035TRLPBF
MBRB1035TRRPBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 Vishay Intertechnologies MBRB1035-E3 vs MBRB1035TRRPBF
MBRB1035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, D2PAK-3 Sangdest Microelectronics (Nanjing) Co Ltd MBRB1035-E3 vs MBRB1035
VS-MBRB1035-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies MBRB1035-E3 vs VS-MBRB1035-M3
MBRB1035 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 Vishay Intertechnologies MBRB1035-E3 vs MBRB1035
Part Number Description Manufacturer Compare
MBRB10H35-E3/45 DIODE 10 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBRB1035-E3 vs MBRB10H35-E3/45
SBG1035CT-13 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, PLASTIC, D2PAK-3 Diodes Incorporated MBRB1035-E3 vs SBG1035CT-13
CSHD6-40C Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, SIMILAR TO TO-252AA, DPAK-3 Sensitron Semiconductors MBRB1035-E3 vs CSHD6-40C
PDS1040CTL-13 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN Diodes Incorporated MBRB1035-E3 vs PDS1040CTL-13
4VQ03CTF Rectifier Diode, Schottky, 2 Element, 4A, 30V V(RRM), Silicon, TO-252AA, 3 PIN Nihon Inter Electronics Corporation MBRB1035-E3 vs 4VQ03CTF
VS-6CWQ04FNTRL-M3 DIODE 40 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3, Rectifier Diode Vishay Semiconductors MBRB1035-E3 vs VS-6CWQ04FNTRL-M3
VS-6CWQ04FNTRR-M3 DIODE 40 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3, Rectifier Diode Vishay Semiconductors MBRB1035-E3 vs VS-6CWQ04FNTRR-M3
MBRD620CTT4G Schottky Barrier Rectifier, 20 V, 6.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MBRB1035-E3 vs MBRD620CTT4G
MBRD620CT-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 Sensitron Semiconductors MBRB1035-E3 vs MBRD620CT-G
MBRB735-E3/45 Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 35V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MBRB1035-E3 vs MBRB735-E3/45

Related Parts for MBRB1035-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRB1035-E3 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRB1035-E3 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of MBRB1035-E3 would you like to use for your alert(s)?
  • Please alert me when MBRB1035-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRB1035-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRB1035-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRB1035-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRB1035-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRB1035-E3 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: