-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDS1040CTLDICT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 5A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16146 In Stock |
|
$0.6375 / $1.5200 | Buy Now |
DISTI #
PDS1040CTL-13
|
Avnet Americas | Diode Schottky 40V 10A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: PDS1040CTL-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6324 / $0.7471 | Buy Now |
DISTI #
621-PDS1040CTL-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 40V LFF RoHS: Compliant | 4676 |
|
$0.6370 / $1.1800 | Buy Now |
DISTI #
V72:2272_06703522
|
Arrow Electronics | Diode Schottky 40V 10A 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 138 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2237 Container: Cut Strips | Americas - 964 |
|
$0.6540 / $0.7229 | Buy Now |
DISTI #
70438418
|
RS | Diode, Schottky, Barrier, Rect,40V,10A, PD15 | Diodes Inc PDS1040CTL-13 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 | RFQ |
|
Future Electronics | PDS1040 Series 40 V 10 A Schottky Barrier Diode Surface Mount - POWERDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6400 | Buy Now |
|
Future Electronics | PDS1040 Series 40 V 10 A Schottky Barrier Diode Surface Mount - POWERDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6400 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy