Part Details for MBR6045WT by Vishay Intertechnologies
Overview of MBR6045WT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR6045WT
MBR6045WT CAD Models
MBR6045WT Part Data Attributes
|
MBR6045WT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBR6045WT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-247AC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 2900 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR6045WT
This table gives cross-reference parts and alternative options found for MBR6045WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR6045WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR6045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-247AD, | Littelfuse Inc | MBR6045WT vs MBR6045WT |
MBR6045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-247AC, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR6045WT vs MBR6045WT |
STPS60L40CW | 30A, 40V, SILICON, RECTIFIER DIODE, TO-247AC, PLASTIC, TO-247, 3 PIN | STMicroelectronics | MBR6045WT vs STPS60L40CW |
MBR6045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon | Microchip Technology Inc | MBR6045WT vs MBR6045WT |
VS-MBR6045WT-N3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR6045WT vs VS-MBR6045WT-N3 |