Part Details for MBR6045WT-G by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MBR6045WT-G by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR6045WT-G
MBR6045WT-G CAD Models
MBR6045WT-G Part Data Attributes
|
MBR6045WT-G
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR6045WT-G
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-247AD, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 432 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR6045WT-G
This table gives cross-reference parts and alternative options found for MBR6045WT-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR6045WT-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR6045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, SIMILAR TO TO-247AD, 3 PIN | Microsemi Corporation | MBR6045WT-G vs MBR6045WT |
MBR6045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-247AD, | Littelfuse Inc | MBR6045WT-G vs MBR6045WT |
VS-MBR6045WT-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | MBR6045WT-G vs VS-MBR6045WT-N3 |
VS-MBR6045WTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR6045WT-G vs VS-MBR6045WTPBF |
STPS60L40CW | 30A, 40V, SILICON, RECTIFIER DIODE, TO-247AC, PLASTIC, TO-247, 3 PIN | STMicroelectronics | MBR6045WT-G vs STPS60L40CW |
VS-MBR6045WT-N3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR6045WT-G vs VS-MBR6045WT-N3 |
MBR6045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-247AC, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR6045WT-G vs MBR6045WT |