-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR60200PT
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR60200PT
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Part Package Code | TO-247AD | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MBR60200PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR60200PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR40150PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 150V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR60200PT vs MBR40150PT |
DSEE30-12A | Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | IXYS Corporation | MBR60200PT vs DSEE30-12A |
HER3007PT | Rectifier Diode, 1 Phase, 2 Element, 30A, 800V V(RRM), Silicon, TO-247AD, LEAD FREE, PLASTIC, TO-3P, 3 PIN | Fagor Electrónica | MBR60200PT vs HER3007PT |
MBR40200PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR60200PT vs MBR40200PT |
DSEP60-025A | Rectifier Diode, 1 Phase, 1 Element, 60A, 250V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-2 | IXYS Corporation | MBR60200PT vs DSEP60-025A |
APT10SC60BHB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon Carbide, TO-247AD, TO-247, 3 PIN | Advanced Power Technology | MBR60200PT vs APT10SC60BHB |
MBR30200PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR60200PT vs MBR30200PT |
DH90-06A | Rectifier Diode, 1 Phase, 1 Element, 87A, 600V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN | IXYS Corporation | MBR60200PT vs DH90-06A |
MBR6060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 60V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR60200PT vs MBR6060PT |