Diodes
MBR30200PT
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN

Overview of MBR30200PT by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MBR30200PT by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBR30200PT by PanJit Semiconductor

MBR30200PT
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Part Package Code
TO-247AD
Package Description
ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
PANJIT
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
275 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MBR30200PT
    PanJit Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
    VS

Alternate Parts for MBR30200PT

This table gives cross-reference parts and alternative options found for MBR30200PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR30200PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR60200PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN PanJit Semiconductor MBR30200PT vs MBR60200PT
MBR40150PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 150V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN PanJit Semiconductor MBR30200PT vs MBR40150PT
DSEE30-12A Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 IXYS Corporation MBR30200PT vs DSEE30-12A
HER3007PT Rectifier Diode, 1 Phase, 2 Element, 30A, 800V V(RRM), Silicon, TO-247AD, LEAD FREE, PLASTIC, TO-3P, 3 PIN Fagor Electrónica MBR30200PT vs HER3007PT
MBR40200PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN PanJit Semiconductor MBR30200PT vs MBR40200PT
DSEP60-025A Rectifier Diode, 1 Phase, 1 Element, 60A, 250V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-2 IXYS Corporation MBR30200PT vs DSEP60-025A
APT10SC60BHB Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon Carbide, TO-247AD, TO-247, 3 PIN Advanced Power Technology MBR30200PT vs APT10SC60BHB
DH90-06A Rectifier Diode, 1 Phase, 1 Element, 87A, 600V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN IXYS Corporation MBR30200PT vs DH90-06A
MBR6060PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 60V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN PanJit Semiconductor MBR30200PT vs MBR6060PT
Part Number Description Manufacturer Compare
DSEP60-025A Rectifier Diode, 1 Phase, 1 Element, 60A, 250V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-2 IXYS Corporation MBR30200PT vs DSEP60-025A
HER3007PT Rectifier Diode, 1 Phase, 2 Element, 30A, 800V V(RRM), Silicon, TO-247AD, LEAD FREE, PLASTIC, TO-3P, 3 PIN Fagor Electrónica MBR30200PT vs HER3007PT
DSEE30-12A Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 IXYS Corporation MBR30200PT vs DSEE30-12A
MBR60200PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN PanJit Semiconductor MBR30200PT vs MBR60200PT
DSEC30-02A Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 IXYS Corporation MBR30200PT vs DSEC30-02A
MBR40200PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN PanJit Semiconductor MBR30200PT vs MBR40200PT
MBR40150PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 150V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN PanJit Semiconductor MBR30200PT vs MBR40150PT
DH90-06A Rectifier Diode, 1 Phase, 1 Element, 87A, 600V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN IXYS Corporation MBR30200PT vs DH90-06A
MBR6060PT Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 60V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN PanJit Semiconductor MBR30200PT vs MBR6060PT

Related Parts for MBR30200PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR30200PT by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR30200PT by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MBR30200PT would you like to use for your alert(s)?
  • Please alert me when MBR30200PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR30200PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR30200PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR30200PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR30200PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR30200PT by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: